The T7NV5D4-12-WG,955 power coil from TE Connectivity is designed for power applications, with a maximum operating power of 360mW and coil resistance of 400 ohms. Constructed with silver contact material, this coil offers reliable performance. The device measures 22.5mm in length, 16.4mm in height, and 16mm in depth, making it suitable for PCB mounting. Operating temperatures range from -40°C to 85°C, ensuring stable operation in various environments.
TE Connectivity T7NV5D4-12-WG,955 technical specifications.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 16.4mm |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7NV5D4-12-WG,955 to view detailed technical specifications.
No datasheet is available for this part.