SPDT PCB Mount Non-Latching Relay, 12V dc
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 400R |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |