
TE Connectivity SPDT PCB mount Non-Latching Relay, 24V dc Coil, 10 A
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Contact Material | Silver |
| Depth | 15.5mm |
| Height | 15.3mm |
| Length | 19.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | Through Hole |
| RoHS | Compliant |