The T90-S5D1224 relay from TE Connectivity is a general purpose device with a 24V DC coil and a contact current rating of 30A. It features a non-latching coil type and a silver, cadmium contact material. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for through hole PCB mount and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Current | 36mA |
| Coil Power | 1W |
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 24.1mm |
| Height | 20.4mm |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |