
The T90S1D12-5 coil from TE Connectivity features a silver/cadmium contact material and a coil resistance of 27 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The coil is designed for PCB mount with a termination of through hole. It is suitable for power applications.
TE Connectivity T90S1D12-5=T90 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 27R |
| Contact Material | Silver, Cadmium |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
