The T90S5D12-24 coil from TE Connectivity features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -55°C and is designed for PCB mount. The coil has a length of 32.26mm, a height of 20.4mm, and a depth of 27.43mm.
TE Connectivity T90S5D12-24=T90 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 660R |
| Contact Material | Silver |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.