
The T92P7D12-24 is a power switch with a silver contact material and a coil resistance of 350 ohms. It is designed for PCB mount and features a through hole termination. The switch operates within a temperature range of -55°C to 85°C.
TE Connectivity T92P7D12-24=T92 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 350R |
| Contact Material | Silver |
| Depth | 34.54mm |
| Height | 30.73mm |
| Length | 52.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
