
General Purpose Relays DPST 30A 22VDC PWR PCB/PNL MNT RLY
Sign in to ask questions about the TE Connectivity T92P7D22-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity T92P7D22-22 technical specifications.
| Package/Case | 120 |
| Coil Current | 77.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 22V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Height | 30.73mm |
| Lead Free | Lead Free |
| Length | 68.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 34.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7D22-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
