PCB Relay DPDT 30A 12Vdc, thru hole
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Resistance | 86R |
| Contact Material | Silver |
| Depth | 34.54mm |
| Height | 30.73mm |
| Length | 52.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |