The T92S7A22-240 is a power component with a silver contact material and a coil resistance of 3.8kR. It has a maximum operating temperature of 65°C and a minimum operating temperature of -55°C. The component is designed for flanged mount and features a quick connect termination. Its dimensions are 68.58mm in length, 37.97mm in height, and 34.54mm in depth.
TE Connectivity T92S7A22-240=T92 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 3.8kR |
| Contact Material | Silver |
| Depth | 34.54mm |
| Height | 37.97mm |
| Length | 68.58mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.