The T9G series is a 30A power PCB relay designed for HVAC, appliances, and industrial control. It features a compact footprint, UL class F insulation as standard, and is designed to withstand high surge voltages up to 8kV between coil and contacts.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 1 Form A (SPST-NO) |
| Contact Current Rating | 30A |
| Coil Voltage | 24VDC |
| Coil Resistance | 640Ω |
| Coil Power Rating | 900mW |
| Isolation Coil to Contact | 4000Vrms |
| Operating Temperature | -40 to 105°C |
| Switching Voltage Max | 480VAC |
| RoHS | Compliant |
| Ul Insulation Class | Class F |
| Environmental Protection | RTII - Flux Proof |