
SPST-NO power relay featuring a 12VDC coil with 188mA current, 1.5W power, and 64 Ohm resistance. This general-purpose relay offers a robust 35A contact current rating with silver contacts and a 277VAC contact voltage rating. Designed for PCB termination, it operates within a -40°C to 85°C temperature range, with an 18ms operate time and 15ms release time. Dimensions are 32.5mm (L) x 27.4mm (W) x 20.4mm (H), and the unit is RoHS compliant.
TE Connectivity T9SV1K15-12 technical specifications.
| Coil Current | 188mA |
| Coil Power | 1.5W |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Compliant |
| Height | 20.4mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 18ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9S |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 30g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9SV1K15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
