
Black, thin-wall heat shrink tubing made from polyolefin. Features a 4.7mm inside diameter and 4-foot length, operating between -55°C and 110°C. UL approved and ELV compliant, this straight orientation tubing is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity TAT-125-3/16-0-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TAT-125-3/16-0-STK technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 4.7mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TAT-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TAT-125-3/16-0-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
