
The Buchanan 3-position connector is a 9.53mm pitch, 28.35mm long component compliant with ELV regulations and meeting the UL94 V-0 flammability rating. It is available in a single package quantity and is RoHS compliant. This connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TC6-03-PFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 28.35mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC6-03-PFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
