
Connector Accessories Cover Straight Thermoplastic Black Package
TE Connectivity TC6-05-PFH technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 47.4mm |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC6-05-PFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.