
Backshell, Cable Feed through
TE Connectivity TCFR-16-19B-020-100CH technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium, Cadmium |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Thermofit TCFR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TCFR-16-19B-020-100CH to view detailed technical specifications.
No datasheet is available for this part.