The Thermofit TCFR connector is a shielded, through hole device with a straight orientation. It is made from aluminium and cadmium materials and is not lead free compliant. The connector is available in a single unit quantity and is part of the Thermofit TCFR series. It has a green color and is non-compliant with ELV regulations.
TE Connectivity TCFR-20-19B-020-100CH technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium, Cadmium |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Thermofit TCFR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TCFR-20-19B-020-100CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.