TE Connectivity TCFR-20-19C-020-100CH technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Thermofit TCFR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCFR-20-19C-020-100CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.