Heat Shrink Cable Feedthrough ST Low Fire Hazard Olive Drab
TE Connectivity TCFR-20-62C-020-100CH technical specifications.
| Type | Cable Feedthrough |
| Style | Straight |
| Body Material | Low Fire Hazard |
| Color | Olive Drab |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TCFR-20-62C-020-100CH to view detailed technical specifications.
No datasheet is available for this part.