TE Connectivity TCFR-48-62C-020-25CH technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Stainless Steel |
| Series | Thermofit TCFR |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TCFR-48-62C-020-25CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.