TE Connectivity TCFS-20-62C-020-100CH technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Series | Thermofit TCFS |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCFS-20-62C-020-100CH to view detailed technical specifications.
No datasheet is available for this part.