19-position nanominiature cable assembly featuring 30AWG stranded wire leads and a male plug connector. This specialized assembly offers a 1A current rating, gold-plated copper contacts, and a maximum operating temperature of 200°C. It includes a factory-installed backshell, environmental protection, and mating retention for enhanced durability. The assembly is RoHS and ELV compliant, with nickel plating on contacts and a polymer insulation material.
Sign in to ask questions about the TE Connectivity TCM019PC2DC012B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TCM019PC2DC012B technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | Yes (With) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual, Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCM019PC2DC012B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.