
1.828m circular cable assembly featuring 19 positions and 30AWG individual wire/cable. Connector Type A is a plug with a free-hanging mount, while Connector Type B consists of wire leads. Contact material is copper with nickel and gold plating, offering mating retention and a maximum operating temperature of 200°C. Includes factory-installed backshell and environmental protection.
Sign in to ask questions about the TE Connectivity TCM019PC2DC072B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TCM019PC2DC072B technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | Yes (With) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCM019PC2DC072B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.