
44-position circular cable assembly featuring a plug connector and wire leads, designed for free-hanging mounting. Constructed with copper contacts plated in nickel and gold, this assembly supports a wire/cable gauge of 28AWG and operates within a temperature range of -55°C to 200°C. The assembly includes environmental protection and mating retention, with a polymer insulation material and aluminum shell. This RoHS and ELV compliant component is unshielded and preloaded.
Sign in to ask questions about the TE Connectivity TCM044PC0DM060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TCM044PC0DM060 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCM044PC0DM060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
