
44-position circular cable assembly featuring a male plug connector and wire leads. This specialized assembly utilizes 30AWG individual wire with a polymer insulation material. Contacts are made of copper with nickel and gold plating, offering mating retention and a pitch of 0.025 inches. Operating temperature range spans from -55°C to 200°C, with environmental protection included.
Sign in to ask questions about the TE Connectivity TCM044PC2DC006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TCM044PC2DC006 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Gender | Male |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCM044PC2DC006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
