
RES SMD 330K OHM 1/10W 0805
TE Connectivity TCR0805N330K technical specifications.
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCR, Neohm |
| Termination | Solder |
| Tolerance | -10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCR0805N330K to view detailed technical specifications.
No datasheet is available for this part.
