The TD230C-1002SY is a DC actuated relay with a contact current rating of 10A. It features a DPDT throw configuration and can operate within a temperature range of -55°C to 125°C. The relay is mounted via flanges in a vertical orientation and is terminated with solder. It is not compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TD230C-1002SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Vertical |
| Relay Type | Relay |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TD230C-1002SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.