TE Connectivity's TE-HT204BW-54 cable ties are made from vinyl material and are compliant with ELV regulations. They are available in black and white colors and are designed for adhesive mounting. The operating temperature range of these cable ties is between -54°C and -93°C. They are packaged in rolls and are part of the TE-HT series.
Sign in to ask questions about the TE Connectivity TE-HT204BW-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE-HT204BW-54 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | TE-HT |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-HT204BW-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.