Tape, Safety & Warning, 101.6Mmx16m, Black/Yellow
TE Connectivity TE-HT204BY-54 technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | TE-HT |
| Width | 4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.