
The TE-HT Series vinyl cable is a black and white color-coded cable with adhesive mount, suitable for operating temperatures between -54°C and -93°C. It is compliant with ELV regulations. The cable is available in a roll packaging format with a width of 2 inches.
TE Connectivity TE-HT206BW-108 technical specifications.
| Color | Black, White |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | TE-HT |
| Width | 2inch |
| RoHS | Compliant |
No datasheet is available for this part.
