
Adhesive Tapes HAZARD WARNING TAPE 2WDx108FT BK/YW
Sign in to ask questions about the TE Connectivity TE-HT206BY-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE-HT206BY-108 technical specifications.
| Color | Black, Yellow |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | TE-HT |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-HT206BY-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
