
Thermal Transfer 242mm 446mm 274mm RS-232C/USB 2.0/10/100 Base-T
Sign in to ask questions about the TE Connectivity TE3112-PRINTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE3112-PRINTER technical specifications.
| Package/Case | 300 |
| ELV | Compliant |
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 35°C |
| Memory Size | 8Mb |
| Min Operating Temperature | 10°C |
| Mount | Cable |
| Series | TE3112 |
| Voltage Rating (AC) | 240V |
| Weight | 9kg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE3112-PRINTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
