
The TE3124-PRINTER module is a computing component designed for use in printers and scanners. It features a 240V operating supply voltage and a maximum operating temperature of 35°C. The module is compliant with CE, CB, and CCC approvals and has a memory size of 8Mb. It is mounted via cable and has a weight of 9kg.
Sign in to ask questions about the TE Connectivity TE3124-PRINTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TE3124-PRINTER technical specifications.
| Approvals | CE, CB, CCC |
| Package/Case | 600 |
| ELV | Compliant |
| Interface | RS-232, USB, Ethernet |
| Max Operating Temperature | 35°C |
| Memory Size | 8Mb |
| Min Operating Temperature | 10°C |
| Mount | Cable |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| Weight | 9kg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE3124-PRINTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
