This TE Connectivity TE600B15RJ resistor features a wirewound, power design with a resistance of 15 ohms and a tolerance of 5%. It measures 40mm in diameter and 345mm in length, with a maximum operating temperature of 225°C and a minimum operating temperature of -25°C. The resistor is compliant with ELV standards and is packaged as a loose piece with 10 units per package. It is terminated with solder and features two terminations.
Checking distributor stock and pricing after the page loads.
| Diameter | 40mm |
| ELV | Compliant |
| Length | 345mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Resistance | 15R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |