The TE620P-WTRB is a cable with a conductor material of copper, a wire/cable diameter of 5.46mm, and a wire/cable gauge of 23AWG. It is available in a length of 304.8m and is packaged on a tape and reel. The cable is unshielded and compliant with ELV. It operates within a temperature range of -60°C to -20°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.46mm |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |