TE Connectivity TE620P-YLRB technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.46mm |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE620P-YLRB to view detailed technical specifications.
No datasheet is available for this part.