TE640P-BL02: Cmp Utp 4/23 C6A 1K , 2171012-2
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 6.7mm |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |