The TE640P-WT02 is a white unshielded twisted pair cable with a 23AWG gauge and 6.7mm diameter. It operates within a temperature range of -20°C to -60°C and meets ELV compliance standards. The cable is packaged in tape and reel format and is RoHS compliant.
TE Connectivity TE640P-WT02 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 6.7mm |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE640P-WT02 to view detailed technical specifications.
No datasheet is available for this part.