
The TEK821-N is an 8mm vinyl cable mount component from TE Connectivity. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The component is made from vinyl and is colored yellow. It is compliant with Reach SVHC regulations.
Sign in to ask questions about the TE Connectivity TEK821-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TEK821-N technical specifications.
| Body Material | Vinyl |
| Color | Yellow |
| Height | 8mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 640 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TEK821-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
