
Heat Shrink Tubing Teflon Polytetrafluoroethylene Clear Stick
Sign in to ask questions about the TE Connectivity TFE-20-X-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TFE-20-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TFE-20-X-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
