
Raychem; High temp heatshrink tubing, 9.5mm i/d
TE Connectivity TFER-3/8-X technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Length | 1.2m |
| Material | Fluoropolymer, Teflon, PTFE |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -67°C |
| Orientation | Straight |
| Series | TFER |
| RoHS | Compliant |
No datasheet is available for this part.
