The TGC250 Series current sense resistor has a resistance of 18 ohms and a maximum current rating of 3 amps. It operates within a temperature range of -40°C to 85°C. The resistor is available in bulk packaging with 2500 units per package. It is not RoHS compliant.
TE Connectivity TGC250-120T technical specifications.
| Hold Current | 120mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | TGC250 |
| Termination | SMD/SMT |
| Trip Current | 240mA |
| RoHS | Not Compliant |
No datasheet is available for this part.