The TGC250 Series thermistor is a 14R device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 3A and a hold current of 145mA. The thermistor is available in a bulk packaging quantity of 2500 units. It is designed for surface mount technology (SMT) applications.
TE Connectivity TGC250-145T technical specifications.
| Hold Current | 145mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 14R |
| Series | TGC250 |
| Termination | SMD/SMT |
| Trip Current | 290mA |
| RoHS | Compliant |
No datasheet is available for this part.