25W wirewound power resistor with 680 ohm resistance and 5% tolerance. Features chassis mount design, 29mm body length, and 28mm width. Operates across a -55°C to 275°C temperature range with a 550V working voltage. RoHS compliant and ELV compliant.
TE Connectivity THS25680RJ technical specifications.
| Body Length | 29mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS25 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| Working Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS25680RJ to view detailed technical specifications.
No datasheet is available for this part.