
The TK2-6-AG is a connector from TE Connectivity with a straight orientation and a packaging type of bulk. It has a size of 17.8mm and a width of 78.7mm. The connector is RoHS compliant and is part of the SNAPTRACK, Buchanan series.
Checking distributor stock and pricing after the page loads.
| Depth | 78.7mm |
| Length | 152.4mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SNAPTRACK, Buchanan |
| Size | 17.8mm |
| Width | 78.7mm |
| RoHS | Compliant |