TE CONNECTIVITY / RAYCHEM TKM-150 Wire Marker, Book, Self-Laminating, Write On, 150mm x 25mm, Vinyl, White
TE Connectivity TKM-150 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 150mm |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TKM-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
