LABEL, BOOKLET, S/L, PK30; Marker Type: Write On; Material: Vinyl; Colour: White; Accessory Type: Wire Markers;...
Checking distributor stock and pricing after the page loads.
TE Connectivity TKM-230 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 230mm |
| Material | Vinyl |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Width | 25mm |
| Wire/Cable Diameter | 63mm |
| RoHS | Compliant |
No datasheet is available for this part.