This cable mount from TE Connectivity is made from vinyl and features a white color. It has a height of 50mm and a width of 25mm, with a cable diameter of 10mm. The component is RoHS compliant.
TE Connectivity TKM-50 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 50mm |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 25mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TKM-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.