The TLM2ADR033FTE resistor from TE Connectivity is a 33 milliohm metal foil component packaged in the 0805 case code. It has a tolerance of 1% and is terminated with solder. The resistor is compliant with ELV regulations and is packaged in cut tape form.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Length | 2mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 33mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | TLM |
| Termination | Solder |
| RoHS | Not Compliant |