
The TLM2ADR043FTE resistor from TE Connectivity is a 0805 package metal foil resistor with a resistance of 43 milliohms and a tolerance of 1%. It is compliant with ELV regulations and is packaged in cut tape. The resistor has a length of 2mm and a depth of 1.25mm, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Length | 2mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 43mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | TLM |
| Termination | Solder |
| RoHS | Not Compliant |